30.1 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30.1 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02040C3012FB000

DigiKey Part Number
749-SMM02040C3012FB000TR-ND - Tape & Reel (TR)
749-SMM02040C3012FB000CT-ND - Cut Tape (CT)
749-SMM02040C3012FB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040C3012FB000
Description
RES 30.1K OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040C3012FB000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 790
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 zł0,57 zł
100,35900 zł3,59 zł
250,30160 zł7,54 zł
500,26580 zł13,29 zł
1000,23480 zł23,48 zł
2500,20096 zł50,24 zł
5000,17968 zł89,84 zł
1 0000,16166 zł161,66 zł
5 0000,12953 zł647,65 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11902 zł1 190,20 zł
20 0000,11009 zł2 201,80 zł
30 0000,10550 zł3 165,00 zł
50 0000,10031 zł5 015,50 zł
70 0000,09721 zł6 804,70 zł
100 0000,09419 zł9 419,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,57000 zł
Unit Price with VAT:0,70110 zł