240 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040C2400FB000

DigiKey Part Number
749-SMM02040C2400FB000TR-ND - Tape & Reel (TR)
749-SMM02040C2400FB000CT-ND - Cut Tape (CT)
749-SMM02040C2400FB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040C2400FB000
Description
SMM0204 50 240R 1% B0
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
240 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 422
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 zł0,57 zł
100,35900 zł3,59 zł
250,30160 zł7,54 zł
500,26580 zł13,29 zł
1000,23480 zł23,48 zł
2500,20096 zł50,24 zł
5000,17968 zł89,84 zł
1 0000,16166 zł161,66 zł
5 0000,12953 zł647,65 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11902 zł1 190,20 zł
20 0000,11009 zł2 201,80 zł
30 0000,10550 zł3 165,00 zł
50 0000,10031 zł5 015,50 zł
70 0000,09721 zł6 804,70 zł
100 0000,09419 zł9 419,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,57000 zł
Unit Price with VAT:0,70110 zł