



SMM02040C2200FB300 | |
|---|---|
DigiKey Part Number | 749-1224-2-ND - Tape & Reel (TR) 749-1224-1-ND - Cut Tape (CT) 749-1224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C2200FB300 |
Description | RES 220 OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C2200FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 10 | 0,35900 zł | 3,59 zł |
| 25 | 0,30160 zł | 7,54 zł |
| 50 | 0,26580 zł | 13,29 zł |
| 100 | 0,23480 zł | 23,48 zł |
| 250 | 0,20096 zł | 50,24 zł |
| 500 | 0,17968 zł | 89,84 zł |
| 1 000 | 0,16166 zł | 161,66 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13846 zł | 415,38 zł |
| 6 000 | 0,12660 zł | 759,60 zł |
| 9 000 | 0,12051 zł | 1 084,59 zł |
| 15 000 | 0,11362 zł | 1 704,30 zł |
| 21 000 | 0,10951 zł | 2 299,71 zł |
| 30 000 | 0,10550 zł | 3 165,00 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |

