SMM02040B2200JB000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,29376 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,21760 zł
Datasheet
220 Ohms ±5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040B2200JB000

DigiKey Part Number
749-SMM02040B2200JB000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM02040B2200JB000
Description
SMM0204 100 220R 5% B0
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040D2200FB300Vishay0749-MMA02040D2200FB300TR-ND0,29376 złParametric Equivalent
SMM0204VC2200FB300Vishay0749-SMM0204VC2200FB300TR-ND0,21760 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,14797 zł1 479,70 zł
Manufacturers Standard Package
Unit Price without VAT:0,14797 zł
Unit Price with VAT:0,18200 zł