



PTS120602B100RP100 | |
|---|---|
DigiKey Part Number | 749-PTS120602B100RP100TR-ND - Tape & Reel (TR) 749-PTS120602B100RP100CT-ND - Cut Tape (CT) 749-PTS120602B100RP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS120602B100RP100 |
Description | SENSOR RTD 100OHM 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS120602B100RP100 Models |
Category | RTD Material Platinum (Pt) |
Manufacturer Vishay | Operating Temperature -55°C ~ 155°C |
Series | Termination SMD (SMT) Tabs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient 3850ppm/°C |
Part Status Active | Current 1 mA |
Resistance @ 0°C 100 Ohms | Mounting Type Surface Mount |
Resistance Tolerance ±0.6% | Package / Case 1206 (3216 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTS120601B100RP100 | Vishay | 1 188 | PTS1206100CT-ND | 3,03000 zł | Parametric Equivalent |
| PTS1206M2B100RP100 | Vishay | 842 | 749-PTS1206M2B100RP100CT-ND | 3,37000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,57000 zł | 12,57 zł |
| 5 | 11,24600 zł | 56,23 zł |
| 10 | 10,74400 zł | 107,44 zł |
| 25 | 10,15040 zł | 253,76 zł |
| 50 | 9,74540 zł | 487,27 zł |
| 100 | 9,37340 zł | 937,34 zł |
| 500 | 8,62568 zł | 4 312,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,34710 zł | 8 347,10 zł |
| 2 000 | 8,09169 zł | 16 183,38 zł |
| 3 000 | 7,95213 zł | 23 856,39 zł |
| Unit Price without VAT: | 12,57000 zł |
|---|---|
| Unit Price with VAT: | 15,46110 zł |

