
PS0020BE10136BJ1 | |
|---|---|
DigiKey Part Number | PS0020BE10136BJ1-ND |
Manufacturer | |
Manufacturer Product Number | PS0020BE10136BJ1 |
Description | CAP CER 100PF 5KV R85 AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 5000V (5kV) Ceramic Capacitor R85 Axial, Can - Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 100°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial, Can - Screw Terminals | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 973,89000 zł | 9 738,90 zł |
| Unit Price without VAT: | 973,89000 zł |
|---|---|
| Unit Price with VAT: | 1 197,88470 zł |

