


RH0252R500FE02 | |
|---|---|
DigiKey Part Number | 541-RH0252R500FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH0252R500FE02 |
Description | RH-25 2.5 1% E02 E4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.5 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,12000 zł | 30,12 zł |
| 10 | 23,32000 zł | 233,20 zł |
| 25 | 21,62320 zł | 540,58 zł |
| 100 | 19,75760 zł | 1 975,76 zł |
| 250 | 18,86804 zł | 4 717,01 zł |
| 500 | 18,33194 zł | 9 165,97 zł |
| 1 000 | 17,89071 zł | 17 890,71 zł |
| Unit Price without VAT: | 30,12000 zł |
|---|---|
| Unit Price with VAT: | 37,04760 zł |

