Parametric Equivalent

MMU0102WC1502FB300 | |
|---|---|
DigiKey Part Number | 749-MMU0102WC1502FB300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMU0102WC1502FB300 |
Description | MMU 0102-50 1% VG03 BL 15K |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Military Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Military |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0102 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMU0102WC1502FB100 | Vishay | 0 | 749-MMU0102WC1502FB100TR-ND | 0,54164 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,44407 zł | 1 332,21 zł |
| Unit Price without VAT: | 0,44407 zł |
|---|---|
| Unit Price with VAT: | 0,54621 zł |


