Parametric Equivalent
Parametric Equivalent

MMB02070D3162CB100 | |
|---|---|
DigiKey Part Number | 749-MMB02070D3162CB100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMB02070D3162CB100 |
Description | MMB 0207-25 0.25% B1 31K6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±0.25% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMB02070D3162BB100 | Vishay | 0 | 749-MMB02070D3162BB100TR-ND | 2,10306 zł | Parametric Equivalent |
| MMB02070D3162BB200 | Vishay | 0 | 749-MMB02070D3162BB200TR-ND | 1,28240 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,69931 zł | 1 699,31 zł |
| Unit Price without VAT: | 1,69931 zł |
|---|---|
| Unit Price with VAT: | 2,09015 zł |


