
MMU01020D1001DB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020D1001DB300TR-ND - Tape & Reel (TR) 749-MMU01020D1001DB300CT-ND - Cut Tape (CT) 749-MMU01020D1001DB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020D1001DB300 |
Description | MMU 0102-25 0.5% BL 1K0 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0102 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 zł | 2,76 zł |
| 10 | 1,78800 zł | 17,88 zł |
| 25 | 1,52240 zł | 38,06 zł |
| 50 | 1,35740 zł | 67,87 zł |
| 100 | 1,21620 zł | 121,62 zł |
| 250 | 1,06160 zł | 265,40 zł |
| 500 | 0,96478 zł | 482,39 zł |
| 1 000 | 0,88244 zł | 882,44 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,77655 zł | 2 329,65 zł |
| 6 000 | 0,72253 zł | 4 335,18 zł |
| 9 000 | 0,69479 zł | 6 253,11 zł |
| 15 000 | 0,66341 zł | 9 951,15 zł |
| 21 000 | 0,64471 zł | 13 538,91 zł |
| 30 000 | 0,62645 zł | 18 793,50 zł |
| Unit Price without VAT: | 2,76000 zł |
|---|---|
| Unit Price with VAT: | 3,39480 zł |

