
MMU01020C3908GB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020C3908GB300TR-ND - Tape & Reel (TR) 749-MMU01020C3908GB300CT-ND - Cut Tape (CT) 749-MMU01020C3908GB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C3908GB300 |
Description | MMU 0102-50 2% BL 3R9 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±2% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C3908GB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0102 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 zł | 1,18 zł |
| 10 | 0,75400 zł | 7,54 zł |
| 25 | 0,63760 zł | 15,94 zł |
| 50 | 0,56520 zł | 28,26 zł |
| 100 | 0,50240 zł | 50,24 zł |
| 250 | 0,43376 zł | 108,44 zł |
| 500 | 0,39082 zł | 195,41 zł |
| 1 000 | 0,35423 zł | 354,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30717 zł | 921,51 zł |
| 6 000 | 0,28315 zł | 1 698,90 zł |
| 9 000 | 0,27082 zł | 2 437,38 zł |
| 15 000 | 0,25686 zł | 3 852,90 zł |
| 21 000 | 0,24854 zł | 5 219,34 zł |
| 30 000 | 0,24042 zł | 7 212,60 zł |
| Unit Price without VAT: | 1,18000 zł |
|---|---|
| Unit Price with VAT: | 1,45140 zł |

