953 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
953 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02040C9530FB300

DigiKey Part Number
749-SMM02040C9530FB300TR-ND - Tape & Reel (TR)
749-SMM02040C9530FB300CT-ND - Cut Tape (CT)
749-SMM02040C9530FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040C9530FB300
Description
RES 953 OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
953 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040C9530FB300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040C9530FB300Vishay2 810749-MMA02040C9530FB300CT-ND0,61000 złSimilar
In-Stock: 2 480
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 zł0,57 zł
100,35900 zł3,59 zł
250,30160 zł7,54 zł
500,26580 zł13,29 zł
1000,23480 zł23,48 zł
2500,20096 zł50,24 zł
5000,17968 zł89,84 zł
1 0000,16166 zł161,66 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,13846 zł415,38 zł
6 0000,12660 zł759,60 zł
9 0000,12051 zł1 084,59 zł
15 0000,11362 zł1 704,30 zł
21 0000,10951 zł2 299,71 zł
30 0000,10550 zł3 165,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,57000 zł
Unit Price with VAT:0,70110 zł