MMU01020C3322FB000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,37536 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,64153 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,37536 zł
Datasheet
33.2 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020C3322FB000

DigiKey Part Number
749-MMU01020C3322FB000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMU01020C3322FB000
Description
MMU 0102-50 1% B0 33K2
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0102
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMU01020C3322DB300Vishay0749-MMU01020C3322DB300TR-ND0,37536 złParametric Equivalent
MMU01020D3322DB300Vishay0749-MMU01020D3322DB300TR-ND0,64153 złParametric Equivalent
MMU01020D3322FB300Vishay0749-MMU01020D3322FB300TR-ND0,37536 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,15783 zł1 578,30 zł
Manufacturers Standard Package
Unit Price without VAT:0,15783 zł
Unit Price with VAT:0,19413 zł