MMB02070D7503BB200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 2,10306 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 2,59310 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 1,65015 zł
Datasheet
750 kOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB02070D7503BB200

DigiKey Part Number
749-MMB02070D7503BB200TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMB02070D7503BB200
Description
MMB 0207-25 0.1% B2 750K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
750 kOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0207
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMB02070D7503BB100Vishay0749-MMB02070D7503BB100TR-ND2,10306 złParametric Equivalent
MMB02070E7503BB100Vishay0749-MMB02070E7503BB100TR-ND2,59310 złParametric Equivalent
MMB02070E7503BB200Vishay0749-MMB02070E7503BB200TR-ND1,65015 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,28240 zł2 564,80 zł
Manufacturers Standard Package
Unit Price without VAT:1,28240 zł
Unit Price with VAT:1,57735 zł