



MMB02070C6800FB200 | |
|---|---|
DigiKey Part Number | MMB-680BTR-ND - Tape & Reel (TR) MMB-680BCT-ND - Cut Tape (CT) MMB-680BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C6800FB200 |
Description | RES SMD 680 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C6800FB200 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 10 | 0,49200 zł | 4,92 zł |
| 25 | 0,45680 zł | 11,42 zł |
| 50 | 0,43080 zł | 21,54 zł |
| 100 | 0,40720 zł | 40,72 zł |
| 250 | 0,37820 zł | 94,55 zł |
| 500 | 0,35836 zł | 179,18 zł |
| 1 000 | 0,34019 zł | 340,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,32382 zł | 647,64 zł |
| 4 000 | 0,30916 zł | 1 236,64 zł |
| 6 000 | 0,30133 zł | 1 807,98 zł |
| 10 000 | 0,29222 zł | 2 922,20 zł |
| 14 000 | 0,28666 zł | 4 013,24 zł |
| 20 000 | 0,28113 zł | 5 622,60 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |

