62 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB02070C6202FB200

DigiKey Part Number
749-MMB02070C6202FB200TR-ND - Tape & Reel (TR)
749-MMB02070C6202FB200CT-ND - Cut Tape (CT)
749-MMB02070C6202FB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C6202FB200
Description
MMB 0207-50 1% B2 62K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
62 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0207
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 850
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,29000 zł1,29 zł
100,83300 zł8,33 zł
250,70520 zł17,63 zł
500,62480 zł31,24 zł
1000,55620 zł55,62 zł
2500,48072 zł120,18 zł
5000,43356 zł216,78 zł
1 0000,39337 zł393,37 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,35923 zł718,46 zł
4 0000,33020 zł1 320,80 zł
6 0000,31530 zł1 891,80 zł
10 0000,29844 zł2 984,40 zł
14 0000,28839 zł4 037,46 zł
20 0000,27857 zł5 571,40 zł
Manufacturers Standard Package
Unit Price without VAT:1,29000 zł
Unit Price with VAT:1,58670 zł