
MMU01020D1272FB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020D1272FB300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMU01020D1272FB300 |
Description | MMU 0102-25 1% BL 12K7 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0102 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,37536 zł | 1 126,08 zł |
| Unit Price without VAT: | 0,37536 zł |
|---|---|
| Unit Price with VAT: | 0,46169 zł |

