300 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMB02070C3003FB700

DigiKey Part Number
749-MMB02070C3003FB700TR-ND - Tape & Reel (TR)
749-MMB02070C3003FB700CT-ND - Cut Tape (CT)
749-MMB02070C3003FB700DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C3003FB700
Description
RES 300K OHM 1% 1W MELF 0207
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
300 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C3003FB700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 501
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 zł1,32 zł
100,85100 zł8,51 zł
250,72040 zł18,01 zł
500,63840 zł31,92 zł
1000,56820 zł56,82 zł
2500,49112 zł122,78 zł
5000,44292 zł221,46 zł
1 0000,40187 zł401,87 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0000,31669 zł2 216,83 zł
14 0000,29462 zł4 124,68 zł
21 0000,28328 zł5 948,88 zł
35 0000,27046 zł9 466,10 zł
49 0000,26282 zł12 878,18 zł
70 0000,25535 zł17 874,50 zł
Manufacturers Standard Package
Unit Price without VAT:1,32000 zł
Unit Price with VAT:1,62360 zł