
VERSAFLEX-FR-3/8-09-SP | |
|---|---|
DigiKey Part Number | 484-VERSAFLEX-FR-3/8-09-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFLEX-FR-3/8-09-SP |
Description | SLVING 0.394" BLK/WHT METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - Sleeving 0.394" Black, White |
Datasheet | Datasheet |
Category | Material Polyester (PES) |
Manufacturer TE Connectivity Raychem Cable Protection | Color Black, White |
Series | Length Enter Number of Meters in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Operating Temperature -50°C ~ 150°C |
Part Status Active | Heat Protection Flame Retardant |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Expandable | Features Chemical Resistant, Fungus Resistant, Self Extinguishing, Solvent Resistant |
Diameter - Inside, Non-Expanded 0.394" (10.00mm) | Material Flammability Rating UL VW-1 |
Diameter - Inside, Expanded 0.630" (16.00mm) | Spool Size 492' (150.00m) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 10,74000 zł | 10,74 zł |
| 5 | 8,84800 zł | 44,24 zł |
| 10 | 8,14000 zł | 81,40 zł |
| 20 | 7,48500 zł | 149,70 zł |
| 50 | 6,70120 zł | 335,06 zł |
| 100 | 6,16290 zł | 616,29 zł |
| 250 | 6,09028 zł | 1 522,57 zł |
| Unit Price without VAT: | 10,74000 zł |
|---|---|
| Unit Price with VAT: | 13,21020 zł |



