



MMA0204MC5603FB300 | |
|---|---|
DigiKey Part Number | 749-MMA0204MC5603FB300TR-ND - Tape & Reel (TR) 749-MMA0204MC5603FB300CT-ND - Cut Tape (CT) 749-MMA0204MC5603FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA0204MC5603FB300 |
Description | RES SMD 560K OHM 1% 0.4W MELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 High Voltage Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA0204MC5603FB300 Models |
Category | Composition |
Mfr | Features High Voltage |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040C5603FB300 | Vishay | 7 158 | 749-1491-1-ND | 0,61000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 zł | 1,01 zł |
| 10 | 0,64300 zł | 6,43 zł |
| 25 | 0,54160 zł | 13,54 zł |
| 50 | 0,47900 zł | 23,95 zł |
| 100 | 0,42550 zł | 42,55 zł |
| 250 | 0,36668 zł | 91,67 zł |
| 500 | 0,32986 zł | 164,93 zł |
| 1 000 | 0,29847 zł | 298,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,25809 zł | 774,27 zł |
| 6 000 | 0,23750 zł | 1 425,00 zł |
| 9 000 | 0,22691 zł | 2 042,19 zł |
| 15 000 | 0,21494 zł | 3 224,10 zł |
| 21 000 | 0,20781 zł | 4 364,01 zł |
| 30 000 | 0,20084 zł | 6 025,20 zł |
| Unit Price without VAT: | 1,01000 zł |
|---|---|
| Unit Price with VAT: | 1,24230 zł |

