Parametric Equivalent

SMM02040B1001JB000 | |
|---|---|
DigiKey Part Number | 749-SMM02040B1001JB000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMM02040B1001JB000 |
Description | SMM0204 100 1K0 5% B0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMM0204VC1001FB300 | Vishay | 0 | 749-SMM0204VC1001FB300TR-ND | 0,21760 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,14797 zł | 1 479,70 zł |
| Unit Price without VAT: | 0,14797 zł |
|---|---|
| Unit Price with VAT: | 0,18200 zł |


