91 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040E9109BB100

DigiKey Part Number
749-MMA02040E9109BB100TR-ND - Tape & Reel (TR)
749-MMA02040E9109BB100CT-ND - Cut Tape (CT)
749-MMA02040E9109BB100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040E9109BB100
Description
MMA 0204-15 0.1% B1 91R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
91 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±15ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 870
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,56000 zł4,56 zł
102,97700 zł29,77 zł
252,54960 zł63,74 zł
502,28240 zł114,12 zł
1002,05500 zł205,50 zł
2501,80604 zł451,51 zł
5001,64998 zł824,99 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,51747 zł1 517,47 zł
2 0001,40489 zł2 809,78 zł
3 0001,34704 zł4 041,12 zł
5 0001,28161 zł6 408,05 zł
7 0001,24262 zł8 698,34 zł
10 0001,20454 zł12 045,40 zł
Manufacturers Standard Package
Unit Price without VAT:4,56000 zł
Unit Price with VAT:5,60880 zł