



MMA02040E4701BB100 | |
|---|---|
DigiKey Part Number | 749-2099-2-ND - Tape & Reel (TR) 749-2099-1-ND - Cut Tape (CT) 749-2099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E4701BB100 |
Description | RES 4.7 KOHM 0.1% 1/4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040E4701BB100 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 zł | 4,56 zł |
| 10 | 2,97700 zł | 29,77 zł |
| 25 | 2,54960 zł | 63,74 zł |
| 50 | 2,28240 zł | 114,12 zł |
| 100 | 2,05500 zł | 205,50 zł |
| 250 | 1,80604 zł | 451,51 zł |
| 500 | 1,64998 zł | 824,99 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,51747 zł | 1 517,47 zł |
| 2 000 | 1,40489 zł | 2 809,78 zł |
| 3 000 | 1,34704 zł | 4 041,12 zł |
| 5 000 | 1,28161 zł | 6 408,05 zł |
| 7 000 | 1,24262 zł | 8 698,34 zł |
| 10 000 | 1,20454 zł | 12 045,40 zł |
| Unit Price without VAT: | 4,56000 zł |
|---|---|
| Unit Price with VAT: | 5,60880 zł |

