



MMA02040E2203BB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040E2203BB300TR-ND - Tape & Reel (TR) 749-MMA02040E2203BB300CT-ND - Cut Tape (CT) 749-MMA02040E2203BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E2203BB300 |
Description | RES 220K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040E2203BB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 zł | 3,20 zł |
| 10 | 2,08600 zł | 20,86 zł |
| 25 | 1,77960 zł | 44,49 zł |
| 50 | 1,58780 zł | 79,39 zł |
| 100 | 1,42480 zł | 142,48 zł |
| 250 | 1,24616 zł | 311,54 zł |
| 500 | 1,13426 zł | 567,13 zł |
| 1 000 | 1,03921 zł | 1 039,21 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91692 zł | 2 750,76 zł |
| 6 000 | 0,85454 zł | 5 127,24 zł |
| 9 000 | 0,82250 zł | 7 402,50 zł |
| 15 000 | 0,78627 zł | 11 794,05 zł |
| 21 000 | 0,76467 zł | 16 058,07 zł |
| 30 000 | 0,74358 zł | 22 307,40 zł |
| Unit Price without VAT: | 3,20000 zł |
|---|---|
| Unit Price with VAT: | 3,93600 zł |

