MMU01020D6201CB300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,94259 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 1,75576 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 1,00151 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 4,24325 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 4,16164 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,99198 zł
Datasheet
6.2 kOhms ±0.25% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020D6201CB300

DigiKey Part Number
749-MMU01020D6201CB300TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMU01020D6201CB300
Description
MMU 0102-25 0.25% BL 6K2
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±0.25% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0102
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMU01020D6201BB000Vishay0749-MMU01020D6201BB000TR-ND0,94259 złParametric Equivalent
MMU01020D6201BB100Vishay0749-MMU01020D6201BB100TR-ND1,75576 złParametric Equivalent
MMU01020D6201BB300Vishay0749-MMU01020D6201BB300TR-ND1,00151 złParametric Equivalent
MMU01020E6201BB100Vishay0749-MMU01020E6201BB100TR-ND4,24325 złParametric Equivalent
MMU01020E6201BB300Vishay0749-MMU01020E6201BB300TR-ND4,16164 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,17868 zł3 536,04 zł
Manufacturers Standard Package
Unit Price without VAT:1,17868 zł
Unit Price with VAT:1,44978 zł