MMA02040D3901BB100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,47638 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,50542 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,72824 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,71973 zł
Datasheet
3.9 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040D3901BB100

DigiKey Part Number
749-MMA02040D3901BB100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA02040D3901BB100
Description
MMA 0204-25 0.1% B1 3K9
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040D3901BB000Vishay0749-MMA02040D3901BB000TR-ND0,47638 złParametric Equivalent
MMA02040D3901BB300Vishay0749-MMA02040D3901BB300TR-ND0,50542 złParametric Equivalent
MMA02040E3901BB000Vishay0749-MMA02040E3901BB000TR-ND0,72824 złParametric Equivalent
MMA02040E3901BB300Vishay0749-MMA02040E3901BB300TR-ND0,71973 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,87019 zł870,19 zł
Manufacturers Standard Package
Unit Price without VAT:0,87019 zł
Unit Price with VAT:1,07033 zł