MMA02040D3572BB300 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: 0,50542 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,80287 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 1,19954 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,77176 zł
Datasheet
35.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040D3572BB300

DigiKey Part Number
MMA02040D3572BB300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA02040D3572BB300
Description
RES 35.7KOHM 0.1% 1/4W MELF 0204
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
35.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040D3572BB300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMM02040D3572BB300Vishay0SMM02040D3572BB300-ND0,50542 złUpgrade
MMA02040D3572BB100Vishay0749-MMA02040D3572BB100TR-ND0,80287 złParametric Equivalent
MMA02040E3572BB100Vishay0749-MMA02040E3572BB100TR-ND1,19954 złParametric Equivalent
MMA02040E3572BB300Vishay0749-MMA02040E3572BB300TR-ND0,77176 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,50542 zł1 516,26 zł
Manufacturers Standard Package
Unit Price without VAT:0,50542 zł
Unit Price with VAT:0,62167 zł