



MMA02040D3001BB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040D3001BB300TR-ND - Tape & Reel (TR) 749-MMA02040D3001BB300CT-ND - Cut Tape (CT) 749-MMA02040D3001BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040D3001BB300 |
Description | RES 3K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040D3001BB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040E3001BB100 | Vishay | 3 948 | 749-2097-1-ND | 4,56000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 zł | 2,26 zł |
| 10 | 1,45800 zł | 14,58 zł |
| 25 | 1,23960 zł | 30,99 zł |
| 50 | 1,10240 zł | 55,12 zł |
| 100 | 0,98570 zł | 98,57 zł |
| 250 | 0,85820 zł | 214,55 zł |
| 500 | 0,77826 zł | 389,13 zł |
| 1 000 | 0,71030 zł | 710,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,62290 zł | 1 868,70 zł |
| 6 000 | 0,57830 zł | 3 469,80 zł |
| 9 000 | 0,55539 zł | 4 998,51 zł |
| 15 000 | 0,52948 zł | 7 942,20 zł |
| 21 000 | 0,51404 zł | 10 794,84 zł |
| 30 000 | 0,49896 zł | 14 968,80 zł |
| Unit Price without VAT: | 2,26000 zł |
|---|---|
| Unit Price with VAT: | 2,77980 zł |

