MMA02040D2402FB000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,35360 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,29376 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,31117 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,35360 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,52971 zł
Datasheet
24 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040D2402FB000

DigiKey Part Number
749-MMA02040D2402FB000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA02040D2402FB000
Description
MMA 0204-25 1% B0 24K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040D2402DB300Vishay0749-MMA02040D2402DB300TR-ND0,35360 złParametric Equivalent
MMA02040D2402FB300Vishay0749-MMA02040D2402FB300TR-ND0,29376 złParametric Equivalent
SMM02040D2402DB000Vishay0749-SMM02040D2402DB000TR-ND0,31117 złParametric Equivalent
SMM02040D2402DB300Vishay0749-SMM02040D2402DB300TR-ND0,35360 złParametric Equivalent
SMM02040E2402DB300Vishay0749-SMM02040E2402DB300TR-ND0,52971 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,25851 zł2 585,10 zł
Manufacturers Standard Package
Unit Price without VAT:0,25851 zł
Unit Price with VAT:0,31797 zł