



MMA02040C4707JB000 | |
|---|---|
DigiKey Part Number | 749-MMA02040C4707JB000TR-ND - Tape & Reel (TR) 749-MMA02040C4707JB000CT-ND - Cut Tape (CT) 749-MMA02040C4707JB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C4707JB000 |
Description | RES 0.47 OHM 5% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C4707JB000 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,52100 zł | 5,21 zł |
| 25 | 0,43960 zł | 10,99 zł |
| 50 | 0,38860 zł | 19,43 zł |
| 100 | 0,34440 zł | 34,44 zł |
| 250 | 0,29588 zł | 73,97 zł |
| 500 | 0,26558 zł | 132,79 zł |
| 1 000 | 0,23983 zł | 239,83 zł |
| 5 000 | 0,19395 zł | 969,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,17893 zł | 1 789,30 zł |
| 20 000 | 0,16618 zł | 3 323,60 zł |
| 30 000 | 0,15963 zł | 4 788,90 zł |
| 50 000 | 0,15222 zł | 7 611,00 zł |
| 70 000 | 0,14781 zł | 10 346,70 zł |
| 100 000 | 0,14350 zł | 14 350,00 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

