



MMA02040C4751FB300 | |
|---|---|
DigiKey Part Number | MMA-4.75KATR-ND - Tape & Reel (TR) MMA-4.75KACT-ND - Cut Tape (CT) MMA-4.75KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C4751FB300 |
Description | RES SMD 4.75K OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C4751FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,19700 zł | 1,97 zł |
| 25 | 0,18240 zł | 4,56 zł |
| 50 | 0,17300 zł | 8,65 zł |
| 100 | 0,16340 zł | 16,34 zł |
| 250 | 0,15140 zł | 37,85 zł |
| 500 | 0,14320 zł | 71,60 zł |
| 1 000 | 0,13566 zł | 135,66 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12507 zł | 375,21 zł |
| 6 000 | 0,11923 zł | 715,38 zł |
| 9 000 | 0,11611 zł | 1 044,99 zł |
| 15 000 | 0,11247 zł | 1 687,05 zł |
| 21 000 | 0,11024 zł | 2 315,04 zł |
| 30 000 | 0,10802 zł | 3 240,60 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

