



MMA02040C4308FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C4308FB300TR-ND - Tape & Reel (TR) 749-MMA02040C4308FB300CT-ND - Cut Tape (CT) 749-MMA02040C4308FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C4308FB300 |
Description | RES 4.3 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C4308FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,52100 zł | 5,21 zł |
| 25 | 0,43960 zł | 10,99 zł |
| 50 | 0,38860 zł | 19,43 zł |
| 100 | 0,34440 zł | 34,44 zł |
| 250 | 0,29588 zł | 73,97 zł |
| 500 | 0,26558 zł | 132,79 zł |
| 1 000 | 0,23983 zł | 239,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20669 zł | 620,07 zł |
| 6 000 | 0,18976 zł | 1 138,56 zł |
| 9 000 | 0,18106 zł | 1 629,54 zł |
| 15 000 | 0,17122 zł | 2 568,30 zł |
| 21 000 | 0,16536 zł | 3 472,56 zł |
| 30 000 | 0,15963 zł | 4 788,90 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

