



SMM02040C4121FB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040C4121FB300TR-ND - Tape & Reel (TR) 749-SMM02040C4121FB300CT-ND - Cut Tape (CT) 749-SMM02040C4121FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C4121FB300 |
Description | RES 4.12K OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.12 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C4121FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 10 | 0,35900 zł | 3,59 zł |
| 25 | 0,30160 zł | 7,54 zł |
| 50 | 0,26580 zł | 13,29 zł |
| 100 | 0,23480 zł | 23,48 zł |
| 250 | 0,20096 zł | 50,24 zł |
| 500 | 0,17968 zł | 89,84 zł |
| 1 000 | 0,16166 zł | 161,66 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13846 zł | 415,38 zł |
| 6 000 | 0,12660 zł | 759,60 zł |
| 9 000 | 0,12051 zł | 1 084,59 zł |
| 15 000 | 0,11362 zł | 1 704,30 zł |
| 21 000 | 0,10951 zł | 2 299,71 zł |
| 30 000 | 0,10550 zł | 3 165,00 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |

