



MMA02040C3652FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C3652FB300TR-ND - Tape & Reel (TR) 749-MMA02040C3652FB300CT-ND - Cut Tape (CT) 749-MMA02040C3652FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C3652FB300 |
Description | RES 36.5K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36.5 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C3652FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 zł | 0,62 zł |
| 10 | 0,38200 zł | 3,82 zł |
| 25 | 0,32120 zł | 8,03 zł |
| 50 | 0,28320 zł | 14,16 zł |
| 100 | 0,25020 zł | 25,02 zł |
| 250 | 0,21440 zł | 53,60 zł |
| 500 | 0,19178 zł | 95,89 zł |
| 1 000 | 0,17263 zł | 172,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14793 zł | 443,79 zł |
| 6 000 | 0,13533 zł | 811,98 zł |
| 9 000 | 0,12886 zł | 1 159,74 zł |
| 15 000 | 0,12153 zł | 1 822,95 zł |
| 21 000 | 0,11716 zł | 2 460,36 zł |
| 30 000 | 0,11290 zł | 3 387,00 zł |
| Unit Price without VAT: | 0,62000 zł |
|---|---|
| Unit Price with VAT: | 0,76260 zł |

