Parametric Equivalent




MMA02040C3320FB000 | |
|---|---|
DigiKey Part Number | 749-1901-2-ND - Tape & Reel (TR) 749-1901-1-ND - Cut Tape (CT) 749-1901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C3320FB000 |
Description | RES 332 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C3320FB000 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040C3320FB300 | Vishay | 6 834 | 749-1464-1-ND | 0,61000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,37300 zł | 3,73 zł |
| 25 | 0,31440 zł | 7,86 zł |
| 50 | 0,27720 zł | 13,86 zł |
| 100 | 0,24490 zł | 24,49 zł |
| 250 | 0,20984 zł | 52,46 zł |
| 500 | 0,18772 zł | 93,86 zł |
| 1 000 | 0,16898 zł | 168,98 zł |
| 5 000 | 0,13552 zł | 677,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,12458 zł | 1 245,80 zł |
| 20 000 | 0,11528 zł | 2 305,60 zł |
| 30 000 | 0,11051 zł | 3 315,30 zł |
| 50 000 | 0,10510 zł | 5 255,00 zł |
| 70 000 | 0,10189 zł | 7 132,30 zł |
| 100 000 | 0,09874 zł | 9 874,00 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |


