237 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
237 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040C2373FB300

DigiKey Part Number
749-MMA02040C2373FB300TR-ND - Tape & Reel (TR)
749-MMA02040C2373FB300CT-ND - Cut Tape (CT)
749-MMA02040C2373FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C2373FB300
Description
RES 237K OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
237 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C2373FB300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 zł0,61 zł
100,37300 zł3,73 zł
250,31440 zł7,86 zł
500,27720 zł13,86 zł
1000,24490 zł24,49 zł
2500,20984 zł52,46 zł
5000,18772 zł93,86 zł
1 0000,16898 zł168,98 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,14480 zł434,40 zł
6 0000,13247 zł794,82 zł
9 0000,12613 zł1 135,17 zł
15 0000,11896 zł1 784,40 zł
21 0000,11468 zł2 408,28 zł
30 0000,11051 zł3 315,30 zł
Manufacturers Standard Package
Unit Price without VAT:0,61000 zł
Unit Price with VAT:0,75030 zł