



MMA02040C1503FB300 | |
|---|---|
DigiKey Part Number | MMA-150KATR-ND - Tape & Reel (TR) MMA-150KACT-ND - Cut Tape (CT) MMA-150KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C1503FB300 |
Description | RES SMD 150K OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C1503FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,19700 zł | 1,97 zł |
| 25 | 0,18240 zł | 4,56 zł |
| 50 | 0,17300 zł | 8,65 zł |
| 100 | 0,16340 zł | 16,34 zł |
| 250 | 0,15140 zł | 37,85 zł |
| 500 | 0,14320 zł | 71,60 zł |
| 1 000 | 0,13566 zł | 135,66 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12507 zł | 375,21 zł |
| 6 000 | 0,11923 zł | 715,38 zł |
| 9 000 | 0,11611 zł | 1 044,99 zł |
| 15 000 | 0,11247 zł | 1 687,05 zł |
| 21 000 | 0,11024 zł | 2 315,04 zł |
| 30 000 | 0,10802 zł | 3 240,60 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |


