



MMA02040C1304FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C1304FB300TR-ND - Tape & Reel (TR) 749-MMA02040C1304FB300CT-ND - Cut Tape (CT) 749-MMA02040C1304FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C1304FB300 |
Description | RES SMD 1.3M OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.3 MOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C1304FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,20200 zł | 2,02 zł |
| 25 | 0,18640 zł | 4,66 zł |
| 50 | 0,17680 zł | 8,84 zł |
| 100 | 0,16690 zł | 16,69 zł |
| 250 | 0,15464 zł | 38,66 zł |
| 500 | 0,14630 zł | 73,15 zł |
| 1 000 | 0,13859 zł | 138,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12777 zł | 383,31 zł |
| 6 000 | 0,12181 zł | 730,86 zł |
| 9 000 | 0,11862 zł | 1 067,58 zł |
| 15 000 | 0,11490 zł | 1 723,50 zł |
| 21 000 | 0,11262 zł | 2 365,02 zł |
| 30 000 | 0,11036 zł | 3 310,80 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

