
MMB02070C4751FB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C4751FB200TR-ND - Tape & Reel (TR) 749-MMB02070C4751FB200CT-ND - Cut Tape (CT) 749-MMB02070C4751FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C4751FB200 |
Description | MMB 0207-50 1% B2 4K75 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 zł | 1,29 zł |
| 10 | 0,83300 zł | 8,33 zł |
| 25 | 0,70520 zł | 17,63 zł |
| 50 | 0,62480 zł | 31,24 zł |
| 100 | 0,55620 zł | 55,62 zł |
| 250 | 0,48072 zł | 120,18 zł |
| 500 | 0,43356 zł | 216,78 zł |
| 1 000 | 0,39337 zł | 393,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,35923 zł | 718,46 zł |
| 4 000 | 0,33020 zł | 1 320,80 zł |
| 6 000 | 0,31530 zł | 1 891,80 zł |
| 10 000 | 0,29844 zł | 2 984,40 zł |
| 14 000 | 0,28839 zł | 4 037,46 zł |
| 20 000 | 0,27857 zł | 5 571,40 zł |
| Unit Price without VAT: | 1,29000 zł |
|---|---|
| Unit Price with VAT: | 1,58670 zł |

