Direct

MFU1206FF03500P500 | |
|---|---|
DigiKey Part Number | MFU1206FF03500P500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFU1206FF03500P500 |
Description | FUSE BOARD MOUNT 3.5A 63VDC 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU1206FF03500P500 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) | Melting I²t 0.031 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm) |
Current Rating (Amps) | DC Cold Resistance 0.035 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFU1206FF03500P100 | Vishay | 2 797 | MFU12063.50CT-ND | 0,76000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,82499 zł | 4 124,95 zł |
| Unit Price without VAT: | 0,82499 zł |
|---|---|
| Unit Price with VAT: | 1,01474 zł |


