
MCU08050D1044BP100 | |
|---|---|
DigiKey Part Number | MCU08050D1044BP100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU08050D1044BP100 |
Description | RES 1.04M OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.04 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D1044BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,82330 zł | 823,30 zł |
| Unit Price without VAT: | 0,82330 zł |
|---|---|
| Unit Price with VAT: | 1,01266 zł |

