
MCT0603PD4990DP500 | |
|---|---|
DigiKey Part Number | 749-1523-2-ND - Tape & Reel (TR) 749-1523-1-ND - Cut Tape (CT) 749-1523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603PD4990DP500 |
Description | RES 499 OHM 0.5% 1/4W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603PD4990DP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 zł | 0,62 zł |
| 10 | 0,51700 zł | 5,17 zł |
| 25 | 0,47840 zł | 11,96 zł |
| 50 | 0,45200 zł | 22,60 zł |
| 100 | 0,42700 zł | 42,70 zł |
| 250 | 0,39664 zł | 99,16 zł |
| 500 | 0,37580 zł | 187,90 zł |
| 1 000 | 0,35683 zł | 356,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,31975 zł | 1 598,75 zł |
| 10 000 | 0,30661 zł | 3 066,10 zł |
| 15 000 | 0,29964 zł | 4 494,60 zł |
| 25 000 | 0,29157 zł | 7 289,25 zł |
| 35 000 | 0,28666 zł | 10 033,10 zł |
| 50 000 | 0,28180 zł | 14 090,00 zł |
| Unit Price without VAT: | 0,62000 zł |
|---|---|
| Unit Price with VAT: | 0,76260 zł |

