
MCT0603MG1003BP500 | |
|---|---|
DigiKey Part Number | 749-MCT0603MG1003BP500TR-ND - Tape & Reel (TR) 749-MCT0603MG1003BP500CT-ND - Cut Tape (CT) 749-MCT0603MG1003BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MG1003BP500 |
Description | MCT 0603-05 0.1% AT P5 100K |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 zł | 5,60 zł |
| 10 | 4,63200 zł | 46,32 zł |
| 25 | 4,29760 zł | 107,44 zł |
| 50 | 4,06700 zł | 203,35 zł |
| 100 | 3,85470 zł | 385,47 zł |
| 250 | 3,60432 zł | 901,08 zł |
| 500 | 3,43698 zł | 1 718,49 zł |
| 1 000 | 3,28759 zł | 3 287,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,00385 zł | 15 019,25 zł |
| 10 000 | 2,90567 zł | 29 056,70 zł |
| Unit Price without VAT: | 5,60000 zł |
|---|---|
| Unit Price with VAT: | 6,88800 zł |

