
MCT0603MD1501BP100 | |
|---|---|
DigiKey Part Number | MCT0603-1.5K-MBTR-ND - Tape & Reel (TR) MCT0603-1.5K-MBCT-ND - Cut Tape (CT) MCT0603-1.5K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD1501BP100 |
Description | RES 1.5K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD1501BP100 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 zł | 1,76 zł |
| 10 | 1,47200 zł | 14,72 zł |
| 25 | 1,36600 zł | 34,15 zł |
| 50 | 1,29060 zł | 64,53 zł |
| 100 | 1,22050 zł | 122,05 zł |
| 250 | 1,13684 zł | 284,21 zł |
| 500 | 1,07996 zł | 539,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,02884 zł | 1 028,84 zł |
| 2 000 | 0,98307 zł | 1 966,14 zł |
| 3 000 | 0,95870 zł | 2 876,10 zł |
| 5 000 | 0,93035 zł | 4 651,75 zł |
| 7 000 | 0,91307 zł | 6 391,49 zł |
| 10 000 | 0,89588 zł | 8 958,80 zł |
| Unit Price without VAT: | 1,76000 zł |
|---|---|
| Unit Price with VAT: | 2,16480 zł |

