
MCT06030E3161BP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030E3161BP500TR-ND - Tape & Reel (TR) 749-MCT06030E3161BP500CT-ND - Cut Tape (CT) 749-MCT06030E3161BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030E3161BP500 |
Description | MCT 0603-15 0.1% P5 3K16 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 zł | 2,30 zł |
| 10 | 1,42200 zł | 14,22 zł |
| 50 | 1,08020 zł | 54,01 zł |
| 100 | 0,97450 zł | 97,45 zł |
| 500 | 0,79702 zł | 398,51 zł |
| 1 000 | 0,74211 zł | 742,11 zł |
| 2 500 | 0,68420 zł | 1 710,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,64931 zł | 3 246,55 zł |
| 10 000 | 0,62058 zł | 6 205,80 zł |
| 15 000 | 0,60618 zł | 9 092,70 zł |
| 25 000 | 0,59023 zł | 14 755,75 zł |
| 35 000 | 0,58090 zł | 20 331,50 zł |
| 50 000 | 0,57192 zł | 28 596,00 zł |
| Unit Price without VAT: | 2,30000 zł |
|---|---|
| Unit Price with VAT: | 2,82900 zł |

