Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCT06030D4751BP100 | |
|---|---|
DigiKey Part Number | MCT06030D4751BP100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT06030D4751BP100 |
Description | RES 4.75K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D4751BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030D4751BP500 | Vishay | 5 000 | 749-MCT06030D4751BP500CT-ND | 0,39000 zł | Parametric Equivalent |
| RG1608P-4751-B-T5 | Susumu | 119 162 | RG16P4.75KBCT-ND | 0,43000 zł | Direct |
| RT0603BRD074K75L | YAGEO | 0 | YAG2310CT-ND | 0,36000 zł | Direct |
| RG1608N-4751-B-T5 | Susumu | 0 | RG1608N-4751-B-T5-ND | 0,63523 zł | Upgrade |
| RG1608N-4751-P-T1 | Susumu | 0 | RG1608N-4751-P-T1-ND | 1,41704 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,82208 zł | 822,08 zł |
| Unit Price without VAT: | 0,82208 zł |
|---|---|
| Unit Price with VAT: | 1,01116 zł |




