270 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050C2700FP500

DigiKey Part Number
749-MCU08050C2700FP500TR-ND - Tape & Reel (TR)
749-MCU08050C2700FP500CT-ND - Cut Tape (CT)
749-MCU08050C2700FP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU08050C2700FP500
Description
RES 270 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
270 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050C2700FP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805FRE07270RLYAGEO2 98513-RT0805FRE07270RLCT-ND0,36000 złDirect
ERA-6AEB271VPanasonic Industry4 625P270DACT-ND0,36000 złUpgrade
RG2012P-271-B-T5Susumu3 962408-RG2012P-271-B-T5CT-ND0,43000 złUpgrade
RG2012P-271-D-T5Susumu4 926408-RG2012P-271-D-T5CT-ND0,36000 złUpgrade
RT0805BRD07270RLYAGEO4 864YAG1846CT-ND0,36000 złUpgrade
In-Stock: 4 960
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,29800 zł2,98 zł
250,27560 zł6,89 zł
500,26060 zł13,03 zł
1000,24630 zł24,63 zł
2500,22852 zł57,13 zł
5000,21630 zł108,15 zł
1 0000,20507 zł205,07 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,18299 zł914,95 zł
10 0000,17511 zł1 751,10 zł
15 0000,17092 zł2 563,80 zł
25 0000,16606 zł4 151,50 zł
35 0000,16310 zł5 708,50 zł
50 0000,16016 zł8 008,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł