MCT06030C8200FP50S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 17 744
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,04976 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,12905 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,12905 zł
Datasheet
820 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C8200FP50S

DigiKey Part Number
MCT06030C8200FP50S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030C8200FP50S
Description
RES 820 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
820 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C8200FP50S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030C8200FP500Vishay17 744749-1683-1-ND0,36000 złParametric Equivalent
MCT06030C8200FPW00Vishay0MCT06030C8200FPW00-ND0,04976 złParametric Equivalent
MCT06030D8200DP500Vishay0MCT06030D8200DP500-ND0,12905 złParametric Equivalent
MCT06030D8200DP50SVishay Dale0541-MCT06030D8200DP50STR-ND0,12905 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,06459 zł322,95 zł
Manufacturers Standard Package
Unit Price without VAT:0,06459 zł
Unit Price with VAT:0,07945 zł