
MCT06030C7503FP500 | |
|---|---|
DigiKey Part Number | 749-1682-2-ND - Tape & Reel (TR) 749-1682-1-ND - Cut Tape (CT) 749-1682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C7503FP500 |
Description | RES 750K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C7503FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,10100 zł | 1,01 zł |
| 25 | 0,09320 zł | 2,33 zł |
| 50 | 0,08840 zł | 4,42 zł |
| 100 | 0,08370 zł | 8,37 zł |
| 250 | 0,07756 zł | 19,39 zł |
| 500 | 0,07332 zł | 36,66 zł |
| 1 000 | 0,06934 zł | 69,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06141 zł | 307,05 zł |
| 10 000 | 0,05853 zł | 585,30 zł |
| 15 000 | 0,05700 zł | 855,00 zł |
| 25 000 | 0,05520 zł | 1 380,00 zł |
| 35 000 | 0,05411 zł | 1 893,85 zł |
| 50 000 | 0,05301 zł | 2 650,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

