
MCT06030C4750FP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030C4750FP500TR-ND - Tape & Reel (TR) 749-MCT06030C4750FP500CT-ND - Cut Tape (CT) 749-MCT06030C4750FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C4750FP500 |
Description | RES 475 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C4750FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,10100 zł | 1,01 zł |
| 25 | 0,09320 zł | 2,33 zł |
| 50 | 0,08840 zł | 4,42 zł |
| 100 | 0,08370 zł | 8,37 zł |
| 250 | 0,07756 zł | 19,39 zł |
| 500 | 0,07332 zł | 36,66 zł |
| 1 000 | 0,06934 zł | 69,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06141 zł | 307,05 zł |
| 10 000 | 0,05853 zł | 585,30 zł |
| 15 000 | 0,05700 zł | 855,00 zł |
| 25 000 | 0,05520 zł | 1 380,00 zł |
| 35 000 | 0,05411 zł | 1 893,85 zł |
| 50 000 | 0,05301 zł | 2 650,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

